Analog Devices AD9971 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9971 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.