
Analog Devices AD9973BBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 65000KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 429 |
| Packaging | Tray |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9973BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
