
Analog Devices AD9976BCPZRL technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Front |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9976BCPZRL to view detailed technical specifications.
No datasheet is available for this part.
