
Dual-channel, 14-bit CCD signal processor featuring a precision timing core. This integrated circuit offers a 65MS/s sampling rate with 14-bit resolution across two differential input channels. Operating from a 1.6V to 2V supply, it utilizes a 3-wire serial interface and is housed in a 6mm x 6mm x 0.83mm LFCSP EP package for surface mounting. The component operates within a temperature range of -25°C to 85°C.
Analog Devices AD9978BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Height | 0.83mm |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Packaging | Tray |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9978BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
