
14-bit, 65MS/s Analog Front End (AFE) video ADC with a single differential input channel. Features serial and parallel interfaces, operating from a 1.6V to 2V supply with a typical 1.8V voltage. This surface mount component is housed in a 48-pin LFCSP EP package, measuring 7mm x 7mm x 0.83mm. RoHS compliant with a maximum operating temperature of 85°C.
Analog Devices AD9979BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Height | 0.83mm |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9979BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
