
The AD9985KSTZ-110 is a high-speed serial interface IC with a -3db bandwidth of 300MHz and a sampling rate of 140MS/s. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free LQFP package. The device is RoHS compliant and has a resolution of 8 bits. It is designed for surface mount applications and is available in a tray packaging format.
Analog Devices AD9985KSTZ-110 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 140MS/s |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9985KSTZ-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
