The AD9992BBCZ is a single-channel A/D converter with a resolution of 12 bits and a sampling rate of 40MS/s. It operates at a maximum supply voltage of 3.6V and consumes an operating supply current of 27mA. The device is packaged in a LFBGA package type and is suitable for surface mount applications. The AD9992BBCZ is not radiation hardened and is not lead-free. It is compliant with RoHS regulations and has a maximum operating temperature range of -25°C to 85°C.
Analog Devices AD9992BBCZ technical specifications.
| Package/Case | BGA |
| Differential Nonlinearity | 0.5LSB |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 27mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 316mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9992BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.