This industrial telecom IC from Analog Devices features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 1.8V and is packaged in a 196-pin S-PBGA-B196. The IC has a temperature grade of industrial and a pin count of 196.
Analog Devices AD9993BBCZRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 12 |
| Length | 12 |
| Pin Count | 196 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9993BBCZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.