
Analog Devices ADA4000-2ARMZ-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 1.7mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4000-2ARMZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
