
Precision single operational amplifier featuring 1.8 nV/√Hz voltage noise and 40µV input offset voltage. This general-purpose, bipolar amplifier offers a 12MHz gain bandwidth product and 2.7V/µs slew rate. Operating from ±2.5V to ±15V dual supplies, it provides 105dB common mode rejection and 118dB power supply rejection. The compact SOT-23 package is supplied on tape and reel.
Analog Devices ADA4004-1ARJZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 12MHz |
| Height | 1.3mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 118dB |
| Quiescent Current | 2.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 2.7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 112.04dB |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4004-1ARJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
