
Precision single operational amplifier featuring 1.8 nV/√Hz input voltage noise density and 125 µV input offset voltage. This general-purpose op amp offers a 12 MHz gain bandwidth product and a 2.7 V/µs slew rate. Operating from ±5V to ±15V dual supplies or 10V to 30V single supplies, it provides 113 dB CMRR and 118 dB PSRR. The device is housed in a R package with tin, matte contact plating and operates across a -40°C to 125°C temperature range.
Analog Devices ADA4004-1ARZ-R7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 113dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Voltage Noise Density | 1.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 118dB |
| Quiescent Current | 2.2mA |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 2.7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4004-1ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
