
Precision quad operational amplifier featuring 1.8 nV/√Hz input voltage noise density and 12MHz bandwidth. This general-purpose amplifier offers a 40µV input offset voltage and 105dB common mode rejection ratio. Designed for versatility, it operates with dual supply voltages from ±5V to ±15V, or a single supply up to 36V. The amplifier boasts a 2.7V/µs slew rate and 10mA output current per channel, suitable for demanding applications. Packaged in VQFN with tin, matte plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADA4004-4ACPZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 40uV |
| Input Voltage Noise Density | 1.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 118dB |
| Quiescent Current | 2.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 2.7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4004-4ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
