
Single-channel, zero-drift operational amplifier featuring Rail-to-Rail Input/Output (RRIO) operation. This micropower amplifier offers a 115kHz bandwidth and 125kHz gain bandwidth product. Key specifications include a 2µV input offset voltage, 20pA input bias current, and 15µA quiescent current. Designed for versatility, it operates from a 1.8V to 5.5V supply and delivers 15mA output current per channel. The component is housed in a compact SC package with gold contact plating.
Analog Devices ADA4051-1AKSZ-R2 technical specifications.
| Bandwidth | 115kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 125kHz |
| Height | 1mm |
| Input Bias Current | 20pA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 2uV |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15uA |
| Output Current per Channel | 15mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 135dB |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.06V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 125kHz |
| Voltage Gain | 135dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4051-1AKSZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
