
Single operational amplifier featuring 115kHz bandwidth and 125kHz gain bandwidth product. This zero-drift, RRIO amplifier operates from 1.8V to 5.5V supply with a low 15uA quiescent current. Achieves 110dB CMRR and PSRR, with 2uV input offset voltage and 20pA input bias current. Housed in a compact SOT-23 package, it offers 15mA output current per channel and a 0.06V/µs slew rate.
Analog Devices ADA4051-1ARJZ-R2 technical specifications.
| Bandwidth | 115kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 125kHz |
| Height | 1.3mm |
| Input Bias Current | 20pA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 2uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15uA |
| Output Current per Channel | 15mA |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.06V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 125kHz |
| Voltage Gain | 135dB |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4051-1ARJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
