
Single-channel, zero-drift operational amplifier featuring Rail-to-Rail Input/Output (RRIO) operation. This micropower amplifier offers a 125kHz gain bandwidth product and a low 15µA quiescent current. Achieves high precision with a 17µV input offset voltage and 20pA input bias current. Boasts excellent noise immunity with 135dB Common Mode Rejection Ratio (CMRR) and 135dB Power Supply Rejection Ratio (PSRR). Operates from 1.8V to 5.5V supply, with 15mA output current per channel, housed in a SOT-23-5 package.
Analog Devices ADA4051-1ARJZ-R7 technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 135dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 125kHz |
| Input Bias Current | 20pA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 17uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15uA |
| Output Current per Channel | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 135dB |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Settling Time | 110us |
| Slew Rate | 0.06V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 125kHz |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4051-1ARJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
