
Single operational amplifier featuring 1.8V to 5.5V supply voltage, 15uA quiescent current, and 125kHz gain bandwidth product. This zero-drift, RRIO amplifier offers 17uV input offset voltage and 20pA input bias current. Achieves 135dB common mode rejection ratio and 135dB power supply rejection ratio. Packaged in SOT-23-5, this CMOS amplifier delivers 15mA output current per channel.
Analog Devices ADA4051-1ARJZ-RL technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 135dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 125kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 17uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15uA |
| Output Current per Channel | 15mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 135dB |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Settling Time | 110us |
| Slew Rate | 0.06V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 125kHz |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4051-1ARJZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
