
Dual operational amplifier featuring 1.8V to 5.5V supply voltage, 115kHz bandwidth, and 125kHz gain bandwidth product. This zero-drift, RRIO amplifier offers 2µV input offset voltage, 20pA input bias current, and 13µA operating supply current. Achieving 110dB CMRR and 135dB PSRR, it operates from -40°C to 125°C and is available in a 3.25mm x 3.25mm x 0.9mm LFCSP EP package.
Analog Devices ADA4051-2ACPZ-R2 technical specifications.
| Bandwidth | 115kHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 125kHz |
| Height | 0.9mm |
| Input Bias Current | 20pA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 2uV |
| Lead Free | Contains Lead |
| Length | 3.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 13uA |
| Output Current per Channel | 15mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 135dB |
| Quiescent Current | 13uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.06V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 125kHz |
| Voltage Gain | 135dB |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4051-2ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
