
Dual operational amplifier featuring 1.8V to 5.5V operation, 26µA quiescent current, and 15mA output current per channel. Achieves 135dB voltage gain, 135dB CMRR, and 135dB PSRR with a 125kHz gain bandwidth product. Offers 15µV input offset voltage and 20pA input bias current. CMOS technology in an LFCSP EP package, suitable for -40°C to 125°C operation.
Analog Devices ADA4051-2ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 135dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 125kHz |
| Input Bias Current | 20pA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 26uA |
| Output Current per Channel | 15mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 135dB |
| Quiescent Current | 13uA |
| RoHS Compliant | Yes |
| Settling Time | 110us |
| Slew Rate | 0.06V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 125kHz |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4051-2ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
