
Dual operational amplifier featuring zero-drift technology and Rail-to-Rail Input/Output (RRIO) operation. Achieves 135dB Common Mode Rejection Ratio (CMRR) and 135dB Power Supply Rejection Ratio (PSRR). Offers a low input bias current of 20pA and an input offset voltage of 15µV. Operates from a minimum supply voltage of 1.8V up to 5.5V, with a typical operating supply current of 26µA. Housed in an LFCSP EP package, this CMOS amplifier provides 15mA output current per channel and a gain bandwidth product of 125kHz.
Analog Devices ADA4051-2ACPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 135dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 125kHz |
| Input Bias Current | 20pA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 26uA |
| Output Current per Channel | 15mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 135dB |
| Quiescent Current | 13uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 110us |
| Slew Rate | 0.06V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 125kHz |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4051-2ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
