
Dual operational amplifier featuring 125kHz bandwidth and 1.8V to 5.5V supply range. This zero-drift, RRIO amplifier offers 15uV input offset voltage and 20pA input bias current. Achieving 135dB common mode rejection ratio and power supply rejection ratio, it operates with 26uA supply current. Packaged in MSOP with tin matte plating, it supports a 125°C max operating temperature.
Analog Devices ADA4051-2ARMZ technical specifications.
| Bandwidth | 125kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 135dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 125kHz |
| Height | 0.95mm |
| Input Bias Current | 20pA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 26uA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 135dB |
| Quiescent Current | 13uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 110us |
| Slew Rate | 0.06V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 125kHz |
| Voltage Gain | 135dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4051-2ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
