Dual operational amplifier, featuring 1.8V to 5.5V operation and 26µA quiescent current. Achieves 135dB common mode rejection ratio and 135dB power supply rejection ratio. Offers 15µV input offset voltage and 20pA input bias current. 125kHz gain bandwidth product and 0.06V/µs slew rate. Packaged in MSOP, 3000 units per tape and reel.
Analog Devices ADA4051-2ARMZ-RL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 135dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 125kHz |
| Input Bias Current | 20pA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 26uA |
| Output Current per Channel | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 135dB |
| Quiescent Current | 13uA |
| RoHS Compliant | Yes |
| Settling Time | 110us |
| Slew Rate | 0.06V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 125kHz |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4051-2ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
