Dual operational amplifier featuring a 1.4MHz unity gain bandwidth and 3.3V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 5000µV and a minimum voltage gain of 3980. Designed for automotive temperature grades, it operates from -40°C to 125°C with a nominal supply voltage of ±15V. The component is housed in a 10-terminal LFCSP package (1.3 x 1.6 mm) and is RoHS compliant.
Analog Devices ADA4062-2ACPZ-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N10 |
| Width | 1.3 |
| Length | 1.6 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.52 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3.3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 3980 |
| Unity Gain BW-Nom | 1400 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4062-2ACPZ-R2 to view detailed technical specifications.
No datasheet is available for this part.