
Dual operational amplifier featuring JFET input for low bias current (2pA) and capacitance (4.8pF). This BIFET technology amplifier offers a 1.4MHz bandwidth and 3.3V/µs slew rate. Operating from a wide supply range of 8V to 36V (single) or ±4.5V to ±18V (dual), it provides 90dB CMRR and PSRR. Housed in a compact 3mm x 3mm MSOP package, it operates from -40°C to 125°C with a quiescent current of 165µA per amplifier.
Analog Devices ADA4062-2ARMZ technical specifications.
| Bandwidth | 1.4MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.4MHz |
| Height | 0.85mm |
| Input Bias Current | 2pA |
| Input Capacitance | 4.8pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 330uA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 165uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Slew Rate | 3.3V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 83dB |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4062-2ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
