Dual JFET-input operational amplifier featuring a 1.4MHz gain bandwidth product and 3.3V/µs slew rate. Offers 90dB common mode rejection ratio and 90dB power supply rejection ratio. Operates from a minimum dual supply voltage of 5V up to a maximum of 15V, or a single supply from 8V to 36V. Low operating supply current of 330µA with 2pA input bias current. Packaged in MSOP with tin, matte contact plating.
Analog Devices ADA4062-2ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 4.8pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 330uA |
| Output Current per Channel | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 165uA |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Slew Rate | 3.3V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4062-2ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
