
Quad JFET-input operational amplifier featuring 1.4MHz bandwidth and 3.3V/µs slew rate. This low-power device offers a 165µA operating supply current and 2pA input bias current. Housed in a 3.1mm x 3.1mm x 0.75mm LFCSP EP package with tin-matte contact plating, it operates from ±2.5V to ±7.5V dual supplies. Key performance metrics include 73dB CMRR, 90dB PSRR, and 83dB voltage gain, with a 20mA output current per channel.
Analog Devices ADA4062-4ACPZ-R2 technical specifications.
| Bandwidth | 1.4MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 73dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.4MHz |
| Height | 0.75mm |
| Input Bias Current | 2pA |
| Input Capacitance | 4.8pF |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 165uA |
| Output Current per Channel | 20mA |
| Output Type | PUSH-PULL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 165uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.3V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 83dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4062-4ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
