
Quad JFET-input operational amplifier featuring a 1.4MHz gain bandwidth product and 3.3V/µs slew rate. This integrated circuit offers 83dB voltage gain, 90dB common mode rejection ratio, and 90dB power supply rejection ratio. Designed for dual supply operation from ±2.5V to ±7.5V, it draws a low 660µA operating supply current. The component boasts a 2pA input bias current and a 1.5mV input offset voltage, packaged in an LFCSP EP with tin, matte contact plating.
Analog Devices ADA4062-4ACPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 4.8pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 660uA |
| Output Current per Channel | 20mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 165uA |
| RoHS Compliant | Yes |
| Settling Time | 3.5us |
| Slew Rate | 3.3V/µs |
| Supply Current | 440uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4062-4ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
