
Dual-channel, general-purpose operational amplifier featuring ultralow noise performance with 2.8nV/sqrt Hz input voltage noise density. This bipolar technology amplifier offers a 6.5MHz gain bandwidth product and a 12V/µs slew rate. Operating from a minimum supply voltage of 30V up to a maximum of 20V, it provides 116dB common mode rejection ratio and 104dB power supply rejection ratio. The amplifier is supplied in a 2-channel configuration with 1.8mA quiescent current per channel and is available in tape and reel packaging.
Analog Devices ADA4075-2ARZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 116dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 30nA |
| Input Capacitance | 2.1pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 2.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 30V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.6mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Quiescent Current | 1.8mA |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Settling Time | 3us |
| Slew Rate | 12V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 117dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4075-2ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
