The ADA4077-1ARZ-R7 is an 8-pin SOP automotive operational amplifier from Analog Devices. It operates within a temperature range of -40°C to 125°C and is powered by a nominal supply voltage of 5V with a maximum limit of 18V. The device features a unity gain bandwidth of 3900 kHz and a common-mode reject ratio of 140. It is designed for use in automotive applications.
Analog Devices ADA4077-1ARZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 105 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.2 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 3900 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4077-1ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.