High-precision quad operational amplifier featuring a 3.9mm width, 8.65mm length, 14-pin R-PDSO-G14 package. Offers a 4 MHz bandwidth, 7 nV/√Hz noise density, and low offset voltage up to 105 µV. Designed for automotive temperature grades (-40°C to 125°C) with a nominal supply voltage of ±5V, supporting up to ±18V. Includes frequency compensation and low-offset characteristics, with a nominal slew rate of 1.2 V/µs and a voltage gain of 1,000,000.
Analog Devices ADA4077-4ARZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 105 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 3900 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4077-4ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.