Single, low-power operational amplifier featuring rail-to-rail input and output capabilities. Delivers low noise performance with a nominal slew rate of 3.7 V/µs and a unity gain bandwidth of 15.9 MHz. Operates across a wide supply voltage range from ±5 V to ±18 V, with a maximum input offset voltage of 200 µV and an average bias current of 0.4 nA. Housed in an 8-terminal, 3.9 x 4.9 mm surface-mount package, suitable for automotive temperature grades from -40°C to 125°C.
Analog Devices ADA4084-1ARZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.4 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3.7 |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 15900 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4084-1ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.