
Dual operational amplifier featuring rail-to-rail input/output and low power consumption. Offers a 13.9MHz -3dB bandwidth and a 15.9MHz gain bandwidth product. Achieves 80dB common mode rejection and 120dB power supply rejection. Input voltage noise density is 3.9nV/sqrt Hz with a 100uV input offset voltage. Operates from a 3V to 30V supply range with a quiescent current of 595uA per amplifier. Packaged in MSOP with tin, matte contact plating.
Analog Devices ADA4084-2ARMZ-RL technical specifications.
| -3db Bandwidth | 13.9MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 15.9MHz |
| Input Bias Current | 140nA |
| Input Capacitance | 2.9pF |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 3.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.19mA |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 595uA |
| RoHS Compliant | Yes |
| Slew Rate | 2.6V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 112dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4084-2ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
