Quad operational amplifier featuring rail-to-rail input/output and low noise performance. This voltage-feedback amplifier offers a 15.9 MHz unity gain bandwidth and a 3.7 V/µs slew rate. Designed for automotive applications, it operates with a 5V nominal supply voltage, supporting a wide range of 18V to -18V. Key specifications include a maximum input offset voltage of 250 µV and a typical common-mode rejection ratio of 70 dB. The 14-terminal device is housed in a R-PDSO-G14 package.
Analog Devices ADA4084-4ARUZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3.7 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 70800 |
| Unity Gain BW-Nom | 15900 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4084-4ARUZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.