
Quad operational amplifier featuring a 1.22MHz gain bandwidth product and 0.46V/µs slew rate. This general-purpose op amp offers 117dB voltage gain, 121dB CMRR, and 126dB PSRR. Designed for micropower operation with 800µA supply current, it supports supply voltages from 1.5V to 30V. The LFCSP EP package contains four amplifiers with 250µV input offset voltage and 50nA input bias current.
Analog Devices ADA4091-4ACPZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 121dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.22MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 800uA |
| Output Current per Channel | 20mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 126dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Settling Time | 22us |
| Slew Rate | 0.46V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.22MHz |
| Voltage Gain | 117dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4091-4ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
