
Quad operational amplifier featuring a 1.22MHz gain bandwidth product and 0.46V/µs slew rate. This general-purpose op amp offers 117dB voltage gain, 121dB CMRR, and 126dB PSRR. Designed for micropower operation with 800µA supply current, it supports a wide supply voltage range from 1.5V to 30V. The TSSOP package contains four amplifiers with 250µV input offset voltage and 50nA input bias current, suitable for operation between -40°C and 125°C.
Analog Devices ADA4091-4ARUZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 121dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.22MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 800uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 126dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Settling Time | 22us |
| Slew Rate | 0.46V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.22MHz |
| Voltage Gain | 117dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4091-4ARUZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
