Dual operational amplifier featuring rail-to-rail input/output and overvoltage protection. This general-purpose amplifier offers a 786kHz gain bandwidth product and a 0.25V/µs slew rate. It operates with a wide supply voltage range from 1.5V to 30V, consuming 120µA quiescent current. Key specifications include a 300µV input offset voltage, 3nA input bias current, and 77dB common mode rejection ratio. The surface-mount SOP package with gold contact plating is suitable for operation between -40°C and 125°C.
Analog Devices ADA4096-2ACPZ-RL technical specifications.
| -3db Bandwidth | 152kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 786kHz |
| Input Bias Current | 3nA |
| Input Capacitance | 7pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 27nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 120uA |
| Output Current per Channel | 10mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 60uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 550kHz |
| Voltage Gain | 111dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4096-2ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.