Quad operational amplifier featuring OVP and EMI protection, precision performance, low noise, and minimal bias current. Operating across a wide temperature range from -40°C to 125°C, this 14-terminal device offers a nominal supply voltage of ±5V with a maximum limit of ±18V. Key specifications include a maximum input offset voltage of 120µV, an average bias current of 2pA, a slew rate of 1.5V/µs, and a unity gain bandwidth of 3.5MHz. The amplifier boasts a nominal common-mode rejection ratio of 120dB and is housed in a 14-pin R-PDSO-G14 package.
Analog Devices ADA4177-4ARUZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 120 |
| Average Bias Current-Max (IIB) | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.5 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 3500 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4177-4ARUZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.