High-performance instrumentation amplifier featuring zero-drift architecture for precise signal conditioning. Operates with a nominal supply voltage of ±12V, supporting a range up to ±16V. Offers a wide voltage gain range from 0.0625, with a maximum input offset voltage of 14mV and average bias current of 0.014A. Boasts a nominal slew rate of 3.1V/µs and is housed in a 28-terminal S-XQCC-N28 package, suitable for industrial temperature ranges from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 14 |
| Average Bias Current-Max (IIB) | 0.014 |
| Neg Supply Voltage-Nom (Vsup) | -12 |
| Slew Rate-Nom | 3.1 |
| Voltage Gain-Min | 0.0625 |
| Neg Supply Voltage Limit-Max | -16 |
| Input Offset Current-Max (IIO) | 0.0035 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |