Analog Devices ADA4302-4ACPZ-EBDI technical specifications.
| Evaluation Kit | Yes |
| Frequency | 865MHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ADA4302-4 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4302-4ACPZ-EBDI to view detailed technical specifications.
No datasheet is available for this part.