Analog Devices ADA4303-2ACPZ-EB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 865MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4303-2ACPZ-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.