
Analog Devices ADA4311-1ARHZ-R7 technical specifications.
| -3db Bandwidth | 310MHz |
| Bandwidth | 310MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 57dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 310MHz |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11.8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -70dB |
| RoHS Compliant | Yes |
| Slew Rate | 1050V/µs |
| Supply Current | 11.8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4311-1ARHZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
