
24-bit, 28-terminal FET input analog front end with ADC driver. Features a proprietary ADC conversion method, operating from -40°C to 85°C. Supports analog input voltages from -5V to 5V with a nominal supply voltage of 5V. Packaged in a 28-pin R-PDSO-G28 (0.44mm width, 9.7mm length) JEDEC code.
Analog Devices ADA4350ARUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4350ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.