
Analog Devices ADA4411-3ARQZ technical specifications.
| Bandwidth | 37MHz |
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Frequency | 36MHz |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 8.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 3 |
| Operating Supply Current | 60mA |
| Output Current per Channel | 30mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Throw Configuration | DPST |
| Voltage | 5V |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4411-3ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
