
Analog Devices ADA4411-3ARQZ-R7 technical specifications.
| Bandwidth | 30.5MHz |
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 57mA |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4411-3ARQZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
