
Analog Devices ADA4430-1YKSZ-RL technical specifications.
| -3db Bandwidth | 9.7MHz |
| Bandwidth | 9.7MHz |
| Package/Case | SC |
| Contact Plating | Gold |
| Filter Type | LOW PASS FILTER |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.85mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4430-1YKSZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
