
Analog Devices ADA4431-1YCPZ-RL technical specifications.
| -3db Bandwidth | 7.1MHz |
| Bandwidth | 7.1MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Filter Type | LOW PASS FILTER |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.7mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4431-1YCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
