Single-channel, zero-drift operational amplifier featuring rail-to-rail output and EMI enhancement. This automotive-grade IC operates from a 5V nominal supply voltage, with a maximum supply limit of 60V. It boasts ultralow noise performance with a nominal slew rate of 1.4 V/µs and a unity gain bandwidth of 2700 kHz. The amplifier offers a maximum input offset voltage of 6.5 mV and an average bias current of 0.002 nA, with a high common-mode reject ratio of 155 dB. Housed in an 8-terminal S-PDSO-G8 package, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADA4522-1ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4522-1ARMZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 60 |
| Input Offset Voltage-Max | 6.5 |
| Average Bias Current-Max (IIB) | 0.002 |
| Slew Rate-Nom | 1.4 |
| Common-mode Reject Ratio-Nom | 155 |
| Unity Gain BW-Nom | 2700 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4522-1ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.