
Dual operational amplifier featuring zero-drift architecture for ultralow noise and high precision. Offers rail-to-rail output and EMI enhancement, operating from a 5V nominal supply up to 60V. Maximum input offset voltage is 6.5mV with an average bias current of 0.002nA. Achieves a nominal slew rate of 1.4V/µs and a unity gain bandwidth of 2700kHz, with a common-mode reject ratio of 130dB. Housed in an 8-terminal S-PDSO-G8 package, suitable for automotive temperature grades from -40°C to 125°C.
Analog Devices ADA4522-2ARMZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 60 |
| Input Offset Voltage-Max | 6.5 |
| Average Bias Current-Max (IIB) | 0.002 |
| Slew Rate-Nom | 1.4 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 2700 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4522-2ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.