Quad operational amplifier featuring zero drift, ultralow noise, and rail-to-rail output. This automotive-grade IC operates from a 5V nominal supply, with a maximum supply voltage limit of 60V. It boasts a maximum input offset voltage of 6.5mV and an average bias current of 0.002µA. The amplifier offers a nominal slew rate of 1.4V/µs and a common-mode reject ratio of 145dB, with a unity gain bandwidth of 2700kHz. Housed in a 14-terminal, 4.4mm width x 5mm length surface-mount package, it operates across a temperature range of -40°C to 125°C.
Analog Devices ADA4522-4ARUZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 60 |
| Input Offset Voltage-Max | 6.5 |
| Average Bias Current-Max (IIB) | 0.002 |
| Slew Rate-Nom | 1.4 |
| Common-mode Reject Ratio-Nom | 145 |
| Unity Gain BW-Nom | 2700 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4522-4ARUZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.