
Dual Auto Zero/Chopper Operational Amplifier with Rail-to-Rail Input/Output. Features a 3.4 MHz gain bandwidth product and 130 dB minimum PSRR. Offers low input offset voltage of 2.5 µV and input offset current of 0.5 nA. Operates from single supply voltages of 2.2V to 5.5V or dual supply voltages from ±1.1V to ±2.75V. Housed in an 8-pin MSOP package with gull-wing leads for surface mounting.
Analog Devices ADA4528-2ARMZ-RL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Manufacturer Type | Zero Drift Amplifier |
| Type | Auto Zero/Chopper |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 130dB |
| Rail to Rail | Rail to Rail Input/Output |
| Typical Gain Bandwidth Product | 3.4MHz |
| Maximum Input Offset Voltage | 0.0025@5VmV |
| Maximum Input Offset Current | 0.0005@5VuA |
| Maximum Input Bias Current | 0.00025@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 5.5V |
| Minimum Dual Supply Voltage | ±1.1V |
| Maximum Dual Supply Voltage | ±2.75V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | ±2.75|5.5V |
| Minimum Single Supply Voltage | 2.2V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADA4528-2ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.