
Quad operational amplifier featuring rail-to-rail output and JFET input for low noise and precision performance. Operating across an automotive temperature range of -40°C to 125°C, this 16-terminal device offers a nominal supply voltage of 5V, with limits up to 18V. Key specifications include a maximum input offset voltage of 1800µV, an average bias current of 1.5pA, and a nominal slew rate of 21V/µs. The amplifier boasts a common-mode reject ratio of 86dB and a unity gain bandwidth of 15.4MHz. Packaged in a 4x4mm S-PQCC-N16, it provides four independent amplifier functions.
Analog Devices ADA4610-4ACPZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1800 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 21 |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 15400 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4610-4ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.